1.25kA 700 VAC 500 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25kA 700 VAC 500 VDC Fuse Square Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

PSR033UL1250X

DigiKey Part Number
5666-PSR033UL1250X-ND
Manufacturer
Manufacturer Product Number
PSR033UL1250X
Description
FUSE SQUARE 1.25KA 700VAC/500VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25kA 700 VAC 500 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1.25kA
Voltage Rating - AC
700 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
1.937" L x 2.894" W x 3.130" H (49.20mm x 73.50mm x 79.50mm)
Melting I²t
476902.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
111 268,16000 Kč11 268,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11 268,16000 Kč
Unit Price with VAT:13 634,47360 Kč