1kA 700 VAC 600 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1kA 700 VAC 600 VDC Fuse Square Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

PSR033UL1000X

DigiKey Part Number
5666-PSR033UL1000X-ND
Manufacturer
Manufacturer Product Number
PSR033UL1000X
Description
FUSE SQUARE 1KA 700VAC/600VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1kA 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1kA
Voltage Rating - AC
700 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
1.937" L x 2.894" W x 3.130" H (49.20mm x 73.50mm x 79.50mm)
Melting I²t
222350.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 268,16000 Kč11 268,16 Kč
59 333,52800 Kč46 667,64 Kč
108 600,23500 Kč86 002,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11 268,16000 Kč
Unit Price with VAT:13 634,47360 Kč