PSR030-033DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR030-033DL
POWR-SPEED and PSR Series High-Speed Fuses

PSR033DL1000X

DigiKey Part Number
5666-PSR033DL1000X-ND
Manufacturer
Manufacturer Product Number
PSR033DL1000X
Description
FUSE SQUARE 1KA 700VAC/600VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1kA 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1kA
Voltage Rating - AC
700 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
1.937" L x 2.894" W x 3.130" H (49.20mm x 73.50mm x 79.50mm)
Melting I²t
222350.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 172,05000 Kč10 172,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10 172,05000 Kč
Unit Price with VAT:12 308,18050 Kč