POWR-SPEED PSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWR-SPEED PSR Series
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR032FS0500Z

DigiKey Part Number
5666-PSR032FS0500Z-ND
Manufacturer
Manufacturer Product Number
PSR032FS0500Z
Description
FUSE SQUARE 500A 700VAC/600VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500A 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
500A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm)
Melting I²t
21573.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 003,36000 Kč6 003,36 Kč
64 869,99167 Kč29 219,95 Kč
124 488,30500 Kč53 859,66 Kč
513 778,47980 Kč192 702,47 Kč
Unit Price without VAT:6 003,36000 Kč
Unit Price with VAT:7 264,06560 Kč