



PSR030FS0100Z | |
|---|---|
DigiKey Part Number | 5666-PSR030FS0100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030FS0100Z |
Description | FUSE SQUARE 100A 700VAC/600VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) | |
Melting I²t | 437.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 896,94000 Kč | 4 896,94 Kč |
| 6 | 3 973,48667 Kč | 23 840,92 Kč |
| 12 | 3 662,59333 Kč | 43 951,12 Kč |
| 51 | 3 084,63510 Kč | 157 316,39 Kč |
| Unit Price without VAT: | 4 896,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 925,29740 Kč |


