



PS103G2 | |
|---|---|
DigiKey Part Number | F11786-ND |
Manufacturer | |
Manufacturer Product Number | PS103G2 |
Description | THERMISTOR 10KOHM 3575 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,74200 Kč | 233,71 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 42,01280 Kč | 1 050,32 Kč |
| 50 | 40,26580 Kč | 2 013,29 Kč |
| 250 | 36,74816 Kč | 9 187,04 Kč |
| 500 | 35,44000 Kč | 17 720,00 Kč |
| 1 000 | 34,24039 Kč | 34 240,39 Kč |
| 5 000 | 31,82444 Kč | 159 122,20 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


