




PLS240A | |
|---|---|
DigiKey Part Number | 5666-PLS240A-ND |
Manufacturer | |
Manufacturer Product Number | PLS240A |
Description | REVERSE PHASE RELAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 208 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 175 ~ 255V AC | |
Delay Time | No Delay | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 503,73000 Kč | 3 503,73 Kč |
| 10 | 2 909,84000 Kč | 29 098,40 Kč |
| 25 | 2 721,69360 Kč | 68 042,34 Kč |
| 50 | 2 597,45680 Kč | 129 872,84 Kč |
| Unit Price without VAT: | 3 503,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 239,51330 Kč |




