



PLR380A | |
|---|---|
DigiKey Part Number | 5666-PLR380A-ND |
Manufacturer | |
Manufacturer Product Number | PLR380A |
Description | RELAY 380-450VAC VOLT MONITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Loss, Phase Sequence 340 ~ 450VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | Energized Low | |
Trip Range | 310 ~ 410V AC | |
Delay Time | No Delay | |
Voltage - Supply | 340 ~ 450VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 785,23000 Kč | 3 785,23 Kč |
| 10 | 3 145,89200 Kč | 31 458,92 Kč |
| 25 | 2 944,12040 Kč | 73 603,01 Kč |
| 50 | 2 811,07100 Kč | 140 553,55 Kč |
| Unit Price without VAT: | 3 785,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 580,12830 Kč |





