Voltage Sensing AC 200 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 200 ~ 480VAC
PLMU11
PLMU11
HVAC - Take a Load Off – Protect Control Sense

PLMU11

DigiKey Part Number
5666-PLMU11-ND
Manufacturer
Manufacturer Product Number
PLMU11
Description
3 PHASE LINE MONITOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 200 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
-
Trip Range
200 ~ 480V AC
Delay Time
0.25 Sec ~ 30 Sec
Voltage - Supply
200 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Socketable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 442,68000 Kč5 442,68 Kč
104 845,89700 Kč48 458,97 Kč
254 626,68240 Kč115 667,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 442,68000 Kč
Unit Price with VAT:6 585,64280 Kč