Voltage Asymmetry, Voltage Sensing AC, Phase Loss 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 240VAC
PLM6405
PLM6405
HVAC - Take a Load Off – Protect Control Sense

PLM6405

DigiKey Part Number
5666-PLM6405-ND
Manufacturer
Manufacturer Product Number
PLM6405
Description
RELAY 240VAC VOLT PHASE MONITOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Trip Status
Energized Low
Trip Range
200 ~ 240V AC
Delay Time
Fixed, 5 Sec
Voltage - Supply
240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Socketable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 963,51000 Kč4 963,51 Kč
104 134,27500 Kč41 342,75 Kč
253 874,96240 Kč96 874,06 Kč
503 704,62260 Kč185 231,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 963,51000 Kč
Unit Price with VAT:6 005,84710 Kč