PGR-8800-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGR-8800-00
MFG_PGR-8800-00_front
How Do Arc-Flash Relays Work?

PGR-8800-00

DigiKey Part Number
5666-PGR-8800-00-ND
Manufacturer
Manufacturer Product Number
PGR-8800-00
Description
ARC-FLASH RELAY NO COMM. UL&C-TI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Protection Relay Arc-Flash, Overcurrent Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Arc-Flash, Overcurrent
Voltage - Supply
100 ~ 240VAC, 110 ~ 250VAC, 14 ~ 48VDC
Trip Range
9 ~ 25 klux
Delay Time
0 ~ 20s
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102 649,52000 Kč102 649,52 Kč
Manufacturers Standard Package
Unit Price without VAT:102 649,52000 Kč
Unit Price with VAT:124 205,91920 Kč