Liquid Level Controller High/Low Level 95 ~ 120VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Controller High/Low Level 95 ~ 120VAC Socketable
HVAC - Take a Load Off – Protect Control Sense

PC-100-LLC-GM

DigiKey Part Number
F10624-ND
Manufacturer
Manufacturer Product Number
PC-100-LLC-GM
Description
RELAY LIQ LVL CONTROL-GM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 95 ~ 120VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
4.7kOhm ~ 100kOhm
Manufacturer
Littelfuse Inc.
Features
Adjustable Sensitivity
Series
Output Type
Relay
Packaging
Bulk
Contact Rating @ Voltage
10A @ 240VAC
Part Status
Active
Mounting Type
Socketable
Type
High/Low Level
Termination Style
Plug In, 8 Pin (Octal)
Voltage - Supply
95 ~ 120VAC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 413,15000 Kč4 413,15 Kč
103 929,41900 Kč39 294,19 Kč
253 751,71280 Kč93 792,82 Kč
503 622,57080 Kč181 128,54 Kč
Manufacturers Standard Package
Unit Price without VAT:4 413,15000 Kč
Unit Price with VAT:5 339,91150 Kč