Off-Delay Time Delay Relay SPDT (1 Form C) 3 Sec ~ 300 Sec Delay 10A @ 120/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORB120A25

DigiKey Part Number
5666-ORB120A25-ND
Manufacturer
Manufacturer Product Number
ORB120A25
Description
RELAY TIME DELAY 300SEC 10A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 3 Sec ~ 300 Sec Delay 10A @ 120/240VAC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
3 Sec ~ 300 Sec
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 150,61500 Kč21 506,15 Kč
Unit Price without VAT:2 150,61500 Kč
Unit Price with VAT:2 602,24415 Kč