usp10975ra
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
usp10975ra
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NPPSD103F3T1NE001

DigiKey Part Number
5666-NPPSD103F3T1NE001-ND
Manufacturer
Manufacturer Product Number
NPPSD103F3T1NE001
Description
THERM NTC 10KOHM 3892K PROBE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,81000 Kč228,81 Kč
5207,21600 Kč1 036,08 Kč
10199,25900 Kč1 992,59 Kč
25189,71120 Kč4 742,78 Kč
50183,19400 Kč9 159,70 Kč
100177,21360 Kč17 721,36 Kč
500165,16798 Kč82 583,99 Kč
1 000160,67718 Kč160 677,18 Kč
Manufacturers Standard Package
Unit Price without VAT:228,81000 Kč
Unit Price with VAT:276,86010 Kč