




LSRX | |
|---|---|
DigiKey Part Number | 5666-LSRX-ND |
Manufacturer | |
Manufacturer Product Number | LSRX |
Description | CURRENT SENSOR W/RELAY 5-200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 5 ~ 200A AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 547,48000 Kč | 2 547,48 Kč |
| 10 | 2 111,18100 Kč | 21 111,81 Kč |
| 25 | 1 971,29240 Kč | 49 282,31 Kč |
| 50 | 1 878,48520 Kč | 93 924,26 Kč |
| 100 | 1 848,70170 Kč | 184 870,17 Kč |
| Unit Price without VAT: | 2 547,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 082,45080 Kč |




