Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
LPSC0002ZXID
LPSC0002ZXID

LPSC0002ZXID

DigiKey Part Number
F5271-ND
Manufacturer
Manufacturer Product Number
LPSC0002ZXID
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 707,35000 Kč1 707,35 Kč
51 416,06400 Kč7 080,32 Kč
101 306,01300 Kč13 060,13 Kč
501 080,78380 Kč54 039,19 Kč
100995,30520 Kč99 530,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 707,35000 Kč
Unit Price with VAT:2 065,89350 Kč