Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail
LPHV Series
LPHV0003Z
LPHV0003Z

LPHV0003Z

DigiKey Part Number
F5267-ND
Manufacturer
Manufacturer Product Number
LPHV0003Z
Description
FUSE HLDR CART 1000V 30A DINRAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 616,22000 Kč1 616,22 Kč
51 340,59600 Kč6 702,98 Kč
101 236,46700 Kč12 364,67 Kč
501 023,29140 Kč51 164,57 Kč
100942,40490 Kč94 240,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 616,22000 Kč
Unit Price with VAT:1 955,62620 Kč