
LPBC23 | |
|---|---|
DigiKey Part Number | LPBC23-ND |
Manufacturer | |
Manufacturer Product Number | LPBC23 |
Description | CONN TERM BLK COVER CLEAR 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Category | Type Cover |
Manufacturer Littelfuse Inc. | Number of Positions 3 |
Series | For Use With/Related Products POWR-BLOKS® LD and LS Series |
Packaging Box | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,77000 Kč | 603,77 Kč |
| 10 | 434,08600 Kč | 4 340,86 Kč |
| 25 | 389,51400 Kč | 9 737,85 Kč |
| 50 | 363,18180 Kč | 18 159,09 Kč |
| 100 | 342,21160 Kč | 34 221,16 Kč |
| 250 | 321,17220 Kč | 80 293,05 Kč |
| 500 | 309,26872 Kč | 154 634,36 Kč |
| Unit Price without VAT: | 603,77000 Kč |
|---|---|
| Unit Price with VAT: | 730,56170 Kč |



