LLC843F26M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLC843F26M
HVAC - Take a Load Off – Protect Control Sense

LLC843F26M

DigiKey Part Number
5666-LLC843F26M-ND
Manufacturer
Manufacturer Product Number
LLC843F26M
Description
LIQUID LEVEL CONTROL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
120VAC
Sensitivity
Fixed, 26kOhm
Features
LED Indicator
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-40°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 666,40000 Kč2 666,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 666,40000 Kč
Unit Price with VAT:3 226,34400 Kč