


LLC54AA | |
|---|---|
DigiKey Part Number | 5666-LLC54AA-ND |
Manufacturer | |
Manufacturer Product Number | LLC54AA |
Description | CONTROL LIQ LEV 120VAC DRAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 5A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type High/Low Level | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 60°C |
Sensitivity 1kOhm ~ 100kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,13000 Kč | 3 226,13 Kč |
| 10 | 2 677,79100 Kč | 26 777,91 Kč |
| 25 | 2 503,60000 Kč | 62 590,00 Kč |
| 50 | 2 388,47220 Kč | 119 423,61 Kč |
| Unit Price without VAT: | 3 226,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 903,61730 Kč |




