


LLC44A5A | |
|---|---|
DigiKey Part Number | F10584-ND |
Manufacturer | |
Manufacturer Product Number | LLC44A5A |
Description | CONTROL LIQ LEV 120VAC 5SEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 1 ~ 250kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 4A @ 240VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 356,11000 Kč | 3 356,11 Kč |
| 10 | 2 786,28800 Kč | 27 862,88 Kč |
| 25 | 2 605,49080 Kč | 65 137,27 Kč |
| 50 | 2 486,02880 Kč | 124 301,44 Kč |
| Unit Price without VAT: | 3 356,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 060,89310 Kč |





