
LFT602001CS | |
|---|---|
DigiKey Part Number | LFT602001CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT602001CS |
Description | FUSE BLOCK CART 600V 200A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 3.25" L (27mm x 82.55mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 256,58000 Kč | 3 256,58 Kč |
| 5 | 2 700,21600 Kč | 13 501,08 Kč |
| 10 | 2 489,73300 Kč | 24 897,33 Kč |
| 50 | 2 058,49280 Kč | 102 924,64 Kč |
| 100 | 1 894,68940 Kč | 189 468,94 Kč |
| Unit Price without VAT: | 3 256,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 940,46180 Kč |


