
LFT600602C | |
|---|---|
DigiKey Part Number | 5666-LFT600602C-ND |
Manufacturer | |
Manufacturer Product Number | LFT600602C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,88000 Kč | 982,88 Kč |
| Unit Price without VAT: | 982,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,28480 Kč |


