
LFT600601C | |
|---|---|
DigiKey Part Number | LFT600601C-ND |
Manufacturer | |
Manufacturer Product Number | LFT600601C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 5 | 503,82600 Kč | 2 519,13 Kč |
| 10 | 464,79100 Kč | 4 647,91 Kč |
| 50 | 385,08240 Kč | 19 254,12 Kč |
| 100 | 354,87670 Kč | 35 487,67 Kč |
| 250 | 318,28516 Kč | 79 571,29 Kč |
| 500 | 292,90488 Kč | 146 452,44 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |


