Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT600303P

DigiKey Part Number
LFT600303P-ND
Manufacturer
Manufacturer Product Number
LFT600303P
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 1.5" L (14.3mm x 38.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 170,22000 Kč1 170,22 Kč
5970,69600 Kč4 853,48 Kč
10895,37600 Kč8 953,76 Kč
50741,30920 Kč37 065,46 Kč
100682,86550 Kč68 286,55 Kč
250612,03040 Kč153 007,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 170,22000 Kč
Unit Price with VAT:1 415,96620 Kč