
LFT600302S | |
|---|---|
DigiKey Part Number | 5666-LFT600302S-ND |
Manufacturer | |
Manufacturer Product Number | LFT600302S |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 1.5" L (14.3mm x 38.1mm) | Termination Style Screw Terminal |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,28000 Kč | 784,28 Kč |
| Unit Price without VAT: | 784,28000 Kč |
|---|---|
| Unit Price with VAT: | 948,97880 Kč |


