LFT600301C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT600301C

DigiKey Part Number
LFT600301C-ND
Manufacturer
Manufacturer Product Number
LFT600301C
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 1.5" L (14.3mm x 38.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1550,67000 Kč550,67 Kč
5456,78600 Kč2 283,93 Kč
10421,44200 Kč4 214,42 Kč
50349,17320 Kč17 458,66 Kč
100321,79350 Kč32 179,35 Kč
250290,04796 Kč72 511,99 Kč
Manufacturers Standard Package
Unit Price without VAT:550,67000 Kč
Unit Price with VAT:666,31070 Kč