
LFT302001CS | |
|---|---|
DigiKey Part Number | 5666-LFT302001CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT302001CS |
Description | FUSE BLOCK CART 300V 200A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 300V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.437" L (27mm x 61.9mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 300V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 944,90000 Kč | 2 944,90 Kč |
| 5 | 2 441,92600 Kč | 12 209,63 Kč |
| 10 | 2 251,61300 Kč | 22 516,13 Kč |
| 50 | 1 900,24660 Kč | 95 012,33 Kč |
| 100 | 1 843,30850 Kč | 184 330,85 Kč |
| Unit Price without VAT: | 2 944,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 563,32900 Kč |


