
LFT301003CS | |
|---|---|
DigiKey Part Number | 5666-LFT301003CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT301003CS |
Description | FUSE BLOCK CART 300V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 300V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.16" L (20.65mm x 54.8mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 499,45000 Kč | 4 499,45 Kč |
| 5 | 3 729,87400 Kč | 18 649,37 Kč |
| 10 | 3 438,59000 Kč | 34 385,90 Kč |
| 50 | 2 841,56700 Kč | 142 078,35 Kč |
| Unit Price without VAT: | 4 499,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 444,33450 Kč |


