
LFR251003CID | |
|---|---|
DigiKey Part Number | LFR251003CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR251003CID |
Description | FUSE BLOCK CART 250V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 5.874" L (27mm x 149.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 992,42000 Kč | 2 992,42 Kč |
| 5 | 2 481,33400 Kč | 12 406,67 Kč |
| 10 | 2 288,00500 Kč | 22 880,05 Kč |
| 50 | 1 891,95340 Kč | 94 597,67 Kč |
| 100 | 1 741,53840 Kč | 174 153,84 Kč |
| Unit Price without VAT: | 2 992,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 620,82820 Kč |


