
LFR251003C | |
|---|---|
DigiKey Part Number | 5666-LFR251003C-ND |
Manufacturer | |
Manufacturer Product Number | LFR251003C |
Description | FUSE BLOCK CART 250V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 5.874" L (27mm x 149.2mm) | Termination Style Box Lug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 839,35000 Kč | 2 839,35 Kč |
| Unit Price without VAT: | 2 839,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,61350 Kč |


