
LFR250602CID | |
|---|---|
DigiKey Part Number | 5666-LFR250602CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR250602CID |
Description | FUSE BLOK CART 250V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,44000 Kč | 1 065,44 Kč |
| 5 | 883,84800 Kč | 4 419,24 Kč |
| 10 | 815,28900 Kč | 8 152,89 Kč |
| 50 | 675,07320 Kč | 33 753,66 Kč |
| 100 | 621,89360 Kč | 62 189,36 Kč |
| 250 | 557,44064 Kč | 139 360,16 Kč |
| Unit Price without VAT: | 1 065,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,18240 Kč |


