


LFR250601CID | |
|---|---|
DigiKey Part Number | 5666-LFR250601CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR250601CID |
Description | FUSE BLOK CART 250V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 5 | 521,96800 Kč | 2 609,84 Kč |
| 10 | 481,54700 Kč | 4 815,47 Kč |
| 50 | 398,94100 Kč | 19 947,05 Kč |
| 100 | 367,64140 Kč | 36 764,14 Kč |
| 250 | 329,72068 Kč | 82 430,17 Kč |
| 500 | 303,42152 Kč | 151 710,76 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |


