
LFR250302P | |
|---|---|
DigiKey Part Number | 5666-LFR250302P-ND |
Manufacturer | |
Manufacturer Product Number | LFR250302P |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,42000 Kč | 669,42 Kč |
| 5 | 555,39800 Kč | 2 776,99 Kč |
| 10 | 512,37200 Kč | 5 123,72 Kč |
| 50 | 424,45360 Kč | 21 222,68 Kč |
| 100 | 391,13600 Kč | 39 113,60 Kč |
| 250 | 350,77160 Kč | 87 692,90 Kč |
| 500 | 322,77328 Kč | 161 386,64 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |


