



LFPSJ603.Z | |
|---|---|
DigiKey Part Number | 5666-LFPSJ603.Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ603.Z |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 361,21000 Kč | 5 361,21 Kč |
| 6 | 4 349,80500 Kč | 26 098,83 Kč |
| 10 | 4 096,37400 Kč | 40 963,74 Kč |
| 50 | 3 384,13840 Kč | 169 206,92 Kč |
| Unit Price without VAT: | 5 361,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 487,06410 Kč |








