
LFH250303S | |
|---|---|
DigiKey Part Number | 5666-LFH250303S-ND |
Manufacturer | |
Manufacturer Product Number | LFH250303S |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,29000 Kč | 539,29 Kč |
| 5 | 460,55200 Kč | 2 302,76 Kč |
| 10 | 417,18300 Kč | 4 171,83 Kč |
| 50 | 376,72300 Kč | 18 836,15 Kč |
| 100 | 315,24960 Kč | 31 524,96 Kč |
| 250 | 303,60976 Kč | 75 902,44 Kč |
| 500 | 260,22794 Kč | 130 113,97 Kč |
| Unit Price without VAT: | 539,29000 Kč |
|---|---|
| Unit Price with VAT: | 652,54090 Kč |


