
| LFH250303P | |
|---|---|
| DigiKey Part Number | 5666-LFH250303P-ND | 
| Manufacturer | |
| Manufacturer Product Number | LFH250303P | 
| Description | FUSE BLOK CART 250V 30A DIN RAIL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Fuse Size | - | |
| Current Rating (Amps) | 30 A | |
| For Use With/Related Products | ||
| Fuse Type | Cartridge | |
| Fuseholder Type | Block | |
| Number of Circuits | 3 | |
| Voltage | 250V | |
| Orientation | - | |
| Termination Style | Screw Terminal, Pressure Plate | |
| Contact Material | - | |
| Contact Finish | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 702,41000 Kč | 702,41 Kč | 
| Unit Price without VAT: | 702,41000 Kč | 
|---|---|
| Unit Price with VAT: | 849,91610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic