
LFH250303C | |
|---|---|
DigiKey Part Number | 5666-LFH250303C-ND |
Manufacturer | |
Manufacturer Product Number | LFH250303C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 30 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,35000 Kč | 958,35 Kč |
| Unit Price without VAT: | 958,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,60350 Kč |


