
LFH250302S | |
|---|---|
DigiKey Part Number | LFH250302S-ND |
Manufacturer | |
Manufacturer Product Number | LFH250302S |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,67000 Kč | 451,67 Kč |
| 5 | 374,73000 Kč | 1 873,65 Kč |
| 10 | 345,73200 Kč | 3 457,32 Kč |
| 50 | 286,50520 Kč | 14 325,26 Kč |
| 100 | 264,07710 Kč | 26 407,71 Kč |
| 250 | 236,91372 Kč | 59 228,43 Kč |
| 500 | 218,07976 Kč | 109 039,88 Kč |
| 1 000 | 200,63589 Kč | 200 635,89 Kč |
| Unit Price without VAT: | 451,67000 Kč |
|---|---|
| Unit Price with VAT: | 546,52070 Kč |


