



LFH250302C | |
|---|---|
DigiKey Part Number | 5666-LFH250302C-ND |
Manufacturer | |
Manufacturer Product Number | LFH250302C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,11000 Kč | 726,11 Kč |
| 5 | 602,47400 Kč | 3 012,37 Kč |
| 10 | 555,79600 Kč | 5 557,96 Kč |
| 50 | 460,38960 Kč | 23 019,48 Kč |
| 100 | 424,23100 Kč | 42 423,10 Kč |
| 250 | 380,41908 Kč | 95 104,77 Kč |
| 500 | 350,02784 Kč | 175 013,92 Kč |
| Unit Price without VAT: | 726,11000 Kč |
|---|---|
| Unit Price with VAT: | 878,59310 Kč |


