
LFG480603CDINR | |
|---|---|
DigiKey Part Number | 5666-LFG480603CDINR-ND |
Manufacturer | |
Manufacturer Product Number | LFG480603CDINR |
Description | FUSE BLOK CART 480V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 2.25" L (10mm x 57.15mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 965,02000 Kč | 1 965,02 Kč |
| 5 | 1 629,56400 Kč | 8 147,82 Kč |
| 10 | 1 502,71700 Kč | 15 027,17 Kč |
| 50 | 1 273,78600 Kč | 63 689,30 Kč |
| Unit Price without VAT: | 1 965,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,67420 Kč |


