
LFD25702Z | |
|---|---|
DigiKey Part Number | 5666-LFD25702Z-ND |
Manufacturer | |
Manufacturer Product Number | LFD25702Z |
Description | PWR DISTRIB BLOCK 2POS 175A 600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Littelfuse Inc. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 2/0 - #14CU/AL |
Part Status Active | Load Side Wire/Stud Size 4 - #14CU/AL |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 2 | Current Rating (Amps) 175 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,97000 Kč | 1 339,97 Kč |
| 10 | 984,10800 Kč | 9 841,08 Kč |
| 25 | 895,27640 Kč | 22 381,91 Kč |
| 50 | 843,67180 Kč | 42 183,59 Kč |
| 100 | 803,01180 Kč | 80 301,18 Kč |
| 250 | 762,61724 Kč | 190 654,31 Kč |
| Unit Price without VAT: | 1 339,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,36370 Kč |










