100A 750 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100A 750 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L75QS100.V

DigiKey Part Number
5666-L75QS100.V-ND
Manufacturer
Manufacturer Product Number
L75QS100.V
Description
750VDC HIGHSPEED SEMICONDUCTOR F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - DC
750 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 2.875" L (25.40mm x 73.03mm)
Melting I²t
966.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 866,23000 Kč2 866,23 Kč
52 376,76400 Kč11 883,82 Kč
102 191,62400 Kč21 916,24 Kč
501 812,37940 Kč90 618,97 Kč
1001 668,34570 Kč166 834,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 866,23000 Kč
Unit Price with VAT:3 468,13830 Kč