


L70QS350.X | |
|---|---|
DigiKey Part Number | F12000-ND |
Manufacturer | |
Manufacturer Product Number | L70QS350.X |
Description | FUSE CRTRDGE 350A 700VAC/700VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 5.094" L (50.80mm x 129.39mm) | |
Melting I²t | 24778.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 917,70000 Kč | 4 917,70 Kč |
| 5 | 4 076,24800 Kč | 20 381,24 Kč |
| 10 | 3 757,65700 Kč | 37 576,57 Kč |
| 50 | 3 104,55500 Kč | 155 227,75 Kč |
| Unit Price without VAT: | 4 917,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 950,41700 Kč |


