Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60030C2PQDINR

DigiKey Part Number
L60030C2PQDINR-ND
Manufacturer
Manufacturer Product Number
L60030C2PQDINR
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate, Quick Connect
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 6 885
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1635,61000 Kč635,61 Kč
9492,56667 Kč4 433,10 Kč
18454,32667 Kč8 177,88 Kč
54399,45981 Kč21 570,83 Kč
108368,09491 Kč39 754,25 Kč
252332,82579 Kč83 872,10 Kč
504306,27417 Kč154 362,18 Kč
Manufacturers Standard Package
Unit Price without VAT:635,61000 Kč
Unit Price with VAT:769,08810 Kč