



L60030C1PQDINR | |
|---|---|
DigiKey Part Number | F11260-ND |
Manufacturer | |
Manufacturer Product Number | L60030C1PQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 5 | 357,34400 Kč | 1 786,72 Kč |
| 18 | 307,90056 Kč | 5 542,21 Kč |
| 54 | 270,78481 Kč | 14 622,38 Kč |
| 108 | 249,58259 Kč | 26 954,92 Kč |
| 252 | 225,74766 Kč | 56 888,41 Kč |
| 504 | 207,80812 Kč | 104 735,29 Kč |
| 1 008 | 191,15325 Kč | 192 682,48 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |





