L50S275.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 349,27000 Kč
275A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50S275.V

DigiKey Part Number
5666-L50S275.V-ND
Manufacturer
Manufacturer Product Number
L50S275.V
Description
FUSE CRTRDGE 275A 500VAC/450VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
275A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 2.094" L (38.10mm x 53.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 974,37000 Kč2 974,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 974,37000 Kč
Unit Price with VAT:3 598,98770 Kč