


L50S225.V | |
|---|---|
DigiKey Part Number | 5666-L50S225.V-ND |
Manufacturer | |
Manufacturer Product Number | L50S225.V |
Description | FUSE CRTRDGE 225A 500VAC/450VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 225A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 450 VDC |
Series | Response Time Fast Blow |
Packaging Box | Applications Semiconductors |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 225A | Size / Dimension 1.500" Dia x 2.094" L (38.10mm x 53.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWH-225A | Eaton - Bussmann Electrical Division | 0 | FWH-225A-ND | 8 629,34000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,37000 Kč | 2 974,37 Kč |
| Unit Price without VAT: | 2 974,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 598,98770 Kč |



