150A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50S150.V

DigiKey Part Number
5666-L50S150.V-ND
Manufacturer
Manufacturer Product Number
L50S150.V
Description
FUSE CRTRDGE 150A 500VAC/450VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.220" Dia x 2.126" L (31.00mm x 54.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 365,63000 Kč2 365,63 Kč
51 961,80200 Kč9 809,01 Kč
101 809,10400 Kč18 091,04 Kč
501 496,44760 Kč74 822,38 Kč
1001 377,75230 Kč137 775,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 365,63000 Kč
Unit Price with VAT:2 862,41230 Kč