


L50S080.T | |
|---|---|
DigiKey Part Number | 5666-L50S080.T-ND |
Manufacturer | |
Manufacturer Product Number | L50S080.T |
Description | FUSE CARTRIDGE 80A 500VAC/450VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 450 VDC |
Series | Response Time Fast Blow |
Packaging Box | Applications Semiconductors |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 80A | Size / Dimension 1.000" Dia x 2.126" L (25.40mm x 54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 582,62000 Kč | 1 582,62 Kč |
| 5 | 1 312,71000 Kč | 6 563,55 Kč |
| 10 | 1 210,72400 Kč | 12 107,24 Kč |
| 50 | 1 002,02460 Kč | 50 101,23 Kč |
| 100 | 922,82430 Kč | 92 282,43 Kč |
| 250 | 826,81220 Kč | 206 703,05 Kč |
| Unit Price without VAT: | 1 582,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 914,97020 Kč |


